Part Details for 1607325 by Phoenix Contact
Overview of 1607325 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-325LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,25 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1607325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607325-ND
|
DigiKey | CONN RCPT HSG MALE 17POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9700 | Buy Now |
DISTI #
651-1607325
|
Mouser Electronics | Circular Metric Connectors RF-17P1N8A9003 RoHS: Compliant | 0 |
|
$38.9700 / $40.9700 | Order Now |
|
Onlinecomponents.com | Coupler connector, straight, Screw locking, M23, Number of positions: 17, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 9 mm...13.2 mm RoHS: Compliant | 0 |
|
$34.1600 / $43.3900 | Buy Now |
DISTI #
000000000002966777
|
Sager | Circular Metric Connectors RF-17P1N8A9003 Min Qty: 1 | 0 |
|
$41.4900 / $46.4600 | Buy Now |
|
Master Electronics | Coupler connector, straight, Screw locking, M23, Number of positions: 17, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 9 mm...13.2 mm RoHS: Compliant | 0 |
|
$34.1600 / $43.3900 | Buy Now |
Part Details for 1607325
1607325 CAD Models
1607325 Part Data Attributes
|
1607325
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607325
Phoenix Contact
CONN RCPT HSG MALE 17POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |