Part Details for 1607335 by Phoenix Contact
Overview of 1607335 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-335LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,35 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1607335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8466-ND
|
DigiKey | CONN FRAME AND INSERT 9+GND Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$50.5927 / $62.4600 | Buy Now |
DISTI #
651-1607335
|
Mouser Electronics | Heavy Duty Power Connectors VC-AR4/5M-S22222-SET RoHS: Compliant | 5 |
|
$50.5900 / $62.4500 | Buy Now |
DISTI #
71556832
|
RS | Heavy duty connector, accessory, Variocon VC, Frame and Insert | Phoenix Contact 1607335 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2200 / $77.4600 | RFQ |
|
Onlinecomponents.com | Contact insert set for mounting side - sleeve frame with PE - 4 fixing screws - 2-pos. contact inserts preassembled - 6 coding profiles - 2 mounting flanges RoHS: Compliant | 2 Factory Stock |
|
$50.8200 / $66.1600 | Buy Now |
DISTI #
000000000001168916
|
Sager | Heavy Duty Power Connectors VC-AR4/5M-S22222-SET Min Qty: 1 | 0 |
|
$63.2500 / $70.8400 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert set | 450 |
|
RFQ | |
|
Master Electronics | Contact insert set for mounting side - sleeve frame with PE - 4 fixing screws - 2-pos. contact inserts preassembled - 6 coding profiles - 2 mounting flanges RoHS: Compliant | 2 Factory Stock |
|
$50.8200 / $66.1600 | Buy Now |