There are no models available for this part yet.
Overview of 1607338 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-338LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,38 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1607338 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1607338-ND
|
DigiKey | CONN PLG HSG FMALE 17POS INLINE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7300 | Buy Now | |
DISTI #
651-1607338
|
Mouser Electronics | Circular Metric Connectors RF-17S1N8A8002 RoHS: Compliant | 0 |
|
$44.4000 / $47.7200 | Order Now | |
Onlinecomponents.com | Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port RoHS: Compliant | 0 |
|
$39.8000 / $50.5500 | Buy Now | ||
DISTI #
000000000002647850
|
Sager | Circular Metric Connectors RF-17S1N8A8002 Min Qty: 1 | 0 |
|
$48.3300 / $54.1300 | Buy Now | |
Master Electronics | Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port RoHS: Compliant | 0 |
|
$39.8000 / $50.5500 | Buy Now |
CAD Models for 1607338 by Phoenix Contact
Part Data Attributes for 1607338 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|