There are no models available for this part yet.
Overview of 1607345 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1607345 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1607345
|
Mouser Electronics | Circular Metric Connectors RF-17S1N8AAD00 RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 17 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
Dynamic Solutions GmbH | Device connector, front mounting | 1600 |
|
RFQ |
CAD Models for 1607345 by Phoenix Contact
Part Data Attributes for 1607345 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|