-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSERT MALE 3POS+1GND SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607509-ND
|
DigiKey | INSERT MALE 3POS+1GND SOLDER Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2100 | Buy Now |
DISTI #
651-1607509
|
Mouser Electronics | Heavy Duty Power Connectors VC-AML 4 RoHS: Compliant | 0 |
|
$13.5700 / $16.2000 | Order Now |
|
Onlinecomponents.com | Contact insert module - for panel mounting frames - with 90° PCB connection - 3-pos. + PE - 690 V / 63 A RoHS: Compliant | 0 |
|
$12.5400 / $15.8100 | Buy Now |
DISTI #
000000000001488638
|
Sager | Heavy Duty Power Connectors VC-AML 4 Min Qty: 10 | 0 |
|
$15.4000 / $17.2500 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1100 |
|
RFQ | |
|
Master Electronics | Contact insert module - for panel mounting frames - with 90° PCB connection - 3-pos. + PE - 690 V / 63 A RoHS: Compliant | 0 |
|
$12.5400 / $15.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1607509
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607509
Phoenix Contact
INSERT MALE 3POS+1GND SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |