There are no models available for this part yet.
Overview of 1607624 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1607624 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1607624-ND
|
DigiKey | ST-17P1N8A8003 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3300 | Buy Now | |
DISTI #
651-1607624
|
Mouser Electronics | Circular Metric Connectors ST-17P1N8A8003 RoHS: Compliant | 7 |
|
$24.4300 / $29.9500 | Buy Now | |
DISTI #
71869748
|
RS | ST-17P1N8A8003 | Phoenix Contact 1607624 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9700 / $31.1500 | RFQ | |
Onlinecomponents.com | Cable connector - straight - Screw locking - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm RoHS: Compliant | 0 |
|
$25.2900 / $32.1200 | Buy Now | ||
Dynamic Solutions GmbH | Cable connector | 670 |
|
RFQ | |||
Master Electronics | Cable connector - straight - Screw locking - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm RoHS: Compliant | 0 |
|
$25.2900 / $32.1200 | Buy Now |
CAD Models for 1607624 by Phoenix Contact
Part Data Attributes for 1607624 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|