Part Details for 1607627 by Phoenix Contact
Overview of 1607627 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607627-ND
|
DigiKey | CONN PLUG HSG MALE 17POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5700 | Buy Now |
DISTI #
651-1607627
|
Mouser Electronics | Circular Metric Connectors ST-17P1N8A8004S RoHS: Compliant | 0 |
|
$34.9800 / $40.5700 | Order Now |
|
Onlinecomponents.com | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 8 mm ... 10 mm RoHS: Compliant | 0 |
|
$33.8300 / $42.9700 | Buy Now |
DISTI #
000000000002966812
|
Sager | Circular Metric Connectors ST-17P1N8A8004S Min Qty: 1 | 0 |
|
$41.0900 / $46.0100 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 800 |
|
RFQ | |
|
Master Electronics | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 8 mm ... 10 mm RoHS: Compliant | 0 |
|
$33.8300 / $42.9700 | Buy Now |
Part Details for 1607627
1607627 CAD Models
1607627 Part Data Attributes
|
1607627
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607627
Phoenix Contact
CONN PLUG HSG MALE 17POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |