Part Details for 160773-1 by TE Connectivity
Overview of 160773-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160773-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8798
|
Newark | Automotive Conn Positive Lock Recpt Loose Piece |Amp Te Connectivity 160773-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9932 |
|
$0.1810 / $0.3220 | Buy Now |
DISTI #
A99659-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
94 In Stock |
|
$0.1365 / $0.3100 | Buy Now |
DISTI #
160773-1
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 22.9mm 7.4mm Loose Piece - Bulk (Alt: 160773-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1444 | Buy Now |
DISTI #
571-160773-1
|
Mouser Electronics | Automotive Connectors POSITIVE LOCK RECPT Loose Piece RoHS: Compliant | 23878 |
|
$0.1430 / $0.4000 | Buy Now |
DISTI #
70468229
|
RS | Positive lock, receptacle,20-15awg,6.35mm | TE Connectivity 160773-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 / $0.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.1283 | Buy Now |
DISTI #
AMP160773-1
|
Heilind Electronics | PL LP RECEPTACLE 0.5-1.5 MM2 | Americas - 0 in Stock |
|
$0.1603 / $0.1627 | Buy Now |
|
Onlinecomponents.com | PL LP RECEPTACLE 0.5-1.5 MM2 BR RoHS: Compliant |
9932 Partner Stock |
|
$0.1848 / $0.2433 | Buy Now |
DISTI #
AMP160773-1
|
Interstate Connecting Components | PL LP RECEPTACLE 0.5-1.5 MM2 | 0 |
|
$0.1603 / $0.1627 | Buy Now |
DISTI #
TE Connectivity 160773-1
|
PEI Genesis | Push-On Terminal, 1.65mm2 | 25222 |
|
Buy Now |