Part Details for 160773-4 by TE Connectivity
Overview of 160773-4 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160773-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9866
|
Newark | Female Quick Disconnect, 20-15Awg Rohs Compliant: Yes |Amp Te Connectivity 160773-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4662 |
|
$0.2260 / $0.2450 | Buy Now |
DISTI #
95Y8592
|
Newark | Pl Lp Receptacle 0.5-1.5 Mm2 Tpphbz |Amp Te Connectivity 160773-4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
A99661-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
3426 In Stock |
|
$0.3016 / $0.5700 | Buy Now |
DISTI #
160773-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 160773-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2467 / $0.2702 | Buy Now |
DISTI #
69AH9866
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 69AH9866) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.2540 / $0.3360 | Buy Now |
DISTI #
571-160773-4
|
Mouser Electronics | Automotive Connectors POSITIVE LOCK RECPT RoHS: Compliant | 5342 |
|
$0.2400 / $0.3500 | Buy Now |
DISTI #
70284377
|
RS | Positive lock, receptacle,20-15awg,6.35mm | TE Connectivity 160773-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 380 |
|
$0.2600 / $0.3610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$0.2310 | Buy Now |
DISTI #
AMP160773-4
|
Heilind Electronics | PL LP RECEPTACLE 0.5-1.5 MM2 | Americas - 0 in Stock |
|
$0.2444 / $0.2966 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 20 to 15 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
136 In Stock |
|
$0.2321 / $0.2720 | Buy Now |