There are no models available for this part yet.
Overview of 160773-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 160773-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17R4219
|
Newark | Positive Lock Recep Mki |Amp Te Connectivity 160773-7 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 | Buy Now | |
DISTI #
95Y8593
|
Newark | Pl Lp Rec 0.5-1.5 Mm2 Ptpphbz |Amp Te Connectivity 160773-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 | Buy Now | |
DISTI #
A99662-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
24689 In Stock |
|
$0.3461 / $0.6000 | Buy Now | |
DISTI #
160773-7
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece - Bulk (Alt: 160773-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3220 | Buy Now | |
DISTI #
571-160773-7
|
Mouser Electronics | Terminals POSITIVE LOCK RECPT RoHS: Compliant | 0 |
|
$0.3460 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.2860 | Buy Now | ||
DISTI #
AMP160773-7
|
Heilind Electronics | PL LP REC 0.5-1.5 MM2 PTPPHBZ | Americas - 0 in Stock |
|
$0.3574 / $0.3627 | Buy Now | |
Onlinecomponents.com | PL LP REC 0.5-1.5 MM2 PTPPHBZ RoHS: Compliant | 0 |
|
$0.3016 / $0.8262 | Buy Now | ||
DISTI #
AMP160773-7
|
Interstate Connecting Components | PL LP REC 0.5-1.5 MM2 PTPPHBZ | 0 |
|
$0.3574 / $0.3627 | Buy Now | |
DISTI #
160773-7
|
Avnet Abacus | Quick Disconnect Terminal 15-20AWG RCP 22.9mm 7.4mm Pre-Tin Loose Piece (Alt: 160773-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 160773-7 by TE Connectivity
Related Parts for 160773-7
-
34105Terminals and Terminal Blocks
-
3-640440-3Headers and Edge Type Connectors
-
DE-C8-J9-F2-1RAssembly Items
-
1-926522-1Combination Line Connectors
-
UCZ1A471MCL1GSFixed Capacitors
-
Y08560R10000F9WFixed Resistors
-
206798-2D Type Connectors
-
FTR16-50-0Other Analog ICs
-
PVX003A0X3-SRZPower Supply Modules