Part Details for 1607850 by Phoenix Contact
Overview of 1607850 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1607850
|
Mouser Electronics | Circular Metric Connectors RF-12S2S8AWQ00 RoHS: Compliant | 0 |
|
$18.6400 / $21.3300 | Order Now |
|
Onlinecomponents.com | Device connector, front mounting, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, Axial O-ring, 4xØ2,7, shielded: yes RoHS: Compliant | 0 |
|
$17.4600 / $22.1700 | Buy Now |
DISTI #
000000000002647936
|
Sager | Circular Metric Connectors RF-12S2S8AWQ00 | 0 |
|
Buy Now | |
|
Master Electronics | Device connector, front mounting, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, Axial O-ring, 4xØ2,7, shielded: yes RoHS: Compliant | 0 |
|
$17.4600 / $22.1700 | Buy Now |
Part Details for 1607850
1607850 CAD Models
1607850 Part Data Attributes
|
1607850
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607850
Phoenix Contact
CONN RCPT HSG FMALE 12POS PNL MT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |