Part Details for 1607898 by Phoenix Contact
Overview of 1607898 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1607898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1607898-ND
|
DigiKey | CONN RCP HSG FMAL 17PS PNL MT RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8800 | Buy Now |
DISTI #
651-1607898
|
Mouser Electronics | Circular Metric Connectors RF-17S2N8AAF00 RoHS: Compliant | 3 |
|
$32.2700 / $35.5900 | Buy Now |
|
Onlinecomponents.com | Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 17 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$29.1300 / $36.9400 | Buy Now |
DISTI #
000000000002647959
|
Sager | Circular Metric Connectors RF-17S2N8AAF00 Min Qty: 1 | 0 |
|
$35.9600 / $41.9600 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 2500 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - angled fixed - Screw locking - M23 - number of positions: 17 - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm RoHS: Compliant | 0 |
|
$29.1300 / $36.9400 | Buy Now |
Part Details for 1607898
1607898 CAD Models
1607898 Part Data Attributes
|
1607898
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1607898
Phoenix Contact
CONN RCP HSG FMAL 17PS PNL MT RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |