Part Details for 16091001 by Spelsberg els UK Ltd
Overview of 16091001 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16091001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALR-2212-L
|
TME | Enclosure: multipurpose, X: 120mm, Y: 220mm, Z: 81mm, ALR, aluminium Min Qty: 1 | 2 |
|
$85.6400 / $102.7700 | Buy Now |