-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5395
|
Newark | Entry Modules 15A Iec 1/4Faston Male Flange Mount |Amp Te Connectivity 1609133-3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 745 |
|
$3.3700 / $4.0600 | Buy Now |
DISTI #
2266-1609133-3-ND
|
DigiKey | Mains Power Connector, 115/230VA Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
745 In Stock |
|
$2.3200 / $3.1200 | Buy Now |
|
Future Electronics | SR Series 15 Amp 250 VAC Flanged Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.8100 / $2.0600 | Buy Now |
DISTI #
COR6ESRM-3
|
Heilind Electronics | 1609133-3 6ESRM-3=F6920 | Americas - 2977 in Stock1500 On Order |
|
$2.0469 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - SR Series - Plug - 250 VAC - 15 A - Flange Mount - Quick Connect. RoHS: Compliant |
3712 In Stock |
|
$1.7800 / $2.8300 | Buy Now |
DISTI #
63376301
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2960 |
|
$2.2318 / $3.7483 | Buy Now |
DISTI #
16318874
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 745 |
|
$2.1700 / $2.9300 | Buy Now |
DISTI #
1609133-3
|
TTI | AC Power Entry Modules POWER ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2256 In Stock |
|
$1.8000 / $2.1500 | Buy Now |
DISTI #
COR6ESRM-3
|
Interstate Connecting Components | 1609133-3 6ESRM-3=F6920 | 595300 On Order |
|
$2.0469 / $2.6200 | Buy Now |
DISTI #
1609133-3
|
Avnet Abacus | Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port (Alt: 1609133-3) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 7 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1609133-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1609133-3
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 49457/1; IEC 320/VI | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 1609133-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1609133-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-341-6M-F-200 | Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Socket | Power Dynamics Inc | 1609133-3 vs HGN-341-6M-F-200 |
HGN-375-6-F2 | Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Socket | Power Dynamics Inc | 1609133-3 vs HGN-375-6-F2 |
HGN-341-6-F-160 | Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Socket | Power Dynamics Inc | 1609133-3 vs HGN-341-6-F-160 |
HGN-368-6-F1 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 1609133-3 vs HGN-368-6-F1 |
8843.8623.1 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 1609133-3 vs 8843.8623.1 |
HGN-341-6-F-150 | Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Socket | Power Dynamics Inc | 1609133-3 vs HGN-341-6-F-150 |
ZUG2206-11AS | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | TDK Corporation | 1609133-3 vs ZUG2206-11AS |