Part Details for 160BXC33MEFCCE10X20 by Rubycon Corporation
Overview of 160BXC33MEFCCE10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 160BXC33MEFCCE10X20
160BXC33MEFCCE10X20 CAD Models
160BXC33MEFCCE10X20 Part Data Attributes
|
160BXC33MEFCCE10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160BXC33MEFCCE10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 650 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 160BXC33MEFCCE10X20
This table gives cross-reference parts and alternative options found for 160BXC33MEFCCE10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160BXC33MEFCCE10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MBM1020RYN011P | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 8330MBM1020RYN011P |
8330MBM1020RX04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 8330MBM1020RX04A |
1330MBM1020RYN911B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 1330MBM1020RYN911B |
8330MBM1020RTN211M | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 8330MBM1020RTN211M |
8330MBM1020RYN411B | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 8330MBM1020RYN411B |
ECA2CHG330B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 160BXC33MEFCCE10X20 vs ECA2CHG330B |
1330MBM1020RAN111P | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 1330MBM1020RAN111P |
8330MBM1020RTN7110 | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 8330MBM1020RTN7110 |
8330MBM1020RAN711M | CAP,AL2O3,33UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 8330MBM1020RAN711M |
1330MBM1020RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 160BXC33MEFCCE10X20 vs 1330MBM1020RXN411C |