| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M83446/3860 | API Delevan | Check for Price | General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, | 160R-474JS vs M83446/3860 |
| M83446/38-60 | API Delevan | Check for Price | 1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | 160R-474JS vs M83446/38-60 |
Part Details for 160R-474JS by API Delevan
Results Overview of 160R-474JS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
160R-474JS Information
160R-474JS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ24160RGER | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 | |
| UCD90160RGCR | Texas Instruments | 16-Rail Power Supply Sequencer with ACPI Support 64-VQFN -40 to 125 | |
| UCD90160RGCT | Texas Instruments | 16-Rail Power Supply Sequencer with ACPI Support 64-VQFN -40 to 125 |
Price & Stock for 160R-474JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
160R-474JS-ND
|
DigiKey | FIXED IND 470UH 42MA 75 OHM SMD Min Qty: 100 Container: Bulk |
0 Bulk |
|
$35.8820 | Buy Now |
|
DISTI #
807-160R-474JS
|
Mouser Electronics | RF Inductors - SMD 470uH 5% 75ohm Chip SMT Inductor RoHS: Compliant | 0 |
|
$32.4200 | Order Now |
US Tariff Estimator: 160R-474JS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
160R-474JS Part Data Attributes
|
|
160R-474JS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
160R-474JS
API Delevan
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, 1613
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1613 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 75 Ω | |
| Inductance-Nom (L) | 470 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.03 Mm | |
| Package Length | 3.94 Mm | |
| Package Style | Smt | |
| Package Width | 3.18 Mm | |
| Packing Method | Bulk | |
| Quality Factor-Min (at L-nom) | 28 | |
| Rated Current-Max | 0.042 A | |
| Self Resonance Frequency | 3.2 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn95.5ag3.8cu0.7) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.79 Mhz | |
| Tolerance | 5% |
Alternate Parts for 160R-474JS
This table gives cross-reference parts and alternative options found for 160R-474JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160R-474JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.