Part Details for 160AV5K101M0606C by Apaq Technology Co Ltd
Overview of 160AV5K101M0606C by Apaq Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160AV5K101M0606C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 100uF Polymer ��20% 24m��@100kHz~300kHz 2.49A@100kHz SMD,D6.3xL5.8mm Solid Capacitors ROHS | 2760 |
|
$0.0743 / $0.1376 | Buy Now |