Part Details for 160H-AP by Carling Technologies
Overview of 160H-AP by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160H-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H1185
|
Newark | Pushbutton Sw, Spst, 10A, 125Vac, Panel, Product Range:110 Series, Panel Cutout Diameter:0.5", Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Carling Technologies 160H-AP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3500 / $36.9400 | Buy Now |
DISTI #
432-160H-AP-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8670 | Buy Now |
DISTI #
691-160H-AP
|
Mouser Electronics | Pushbutton Switches 1/4 HP 125V OFF-ON RoHS: Compliant | 0 |
|
$19.4800 / $20.6100 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Round Plunger 10A 250VAC 250VDC Maintained Contact Wire Lead Panel Mount RoHS: Compliant |
95 In Stock |
|
$10.2400 / $20.5400 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPST Round Plunger 10A 250VAC 250VDC Maintained Contact Wire Lead Panel Mount RoHS: Compliant |
95 In Stock |
|
$10.2400 / $20.5400 | Buy Now |
Part Details for 160H-AP
160H-AP CAD Models
160H-AP Part Data Attributes
|
160H-AP
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
160H-AP
Carling Technologies
Pushbutton Switch, SPST, Off-on, Latched, 10A, 125VDC, Wire Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.437 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.31 mm | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.25HP@125VAC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 35.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |