There are no models available for this part yet.
Overview of 160LEX33MEFC10X16 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 160LEX33MEFC10X16 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2698-ND
|
DigiKey | CAP ALUM 33UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6961 In Stock |
|
$0.2151 / $0.6300 | Buy Now | |
DISTI #
232-160LEX33MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant | 731 |
|
$0.2350 / $0.8500 | Buy Now | |
Future Electronics | LEX Series 160 v 33 uf 125c 10x16 MM LS=5 mm 5k Hrs Radial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2500 / $0.2700 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 160VDC - 10mm dia x 16mm - -40 to 125°C RoHS: Compliant |
1200 In Stock |
|
$0.2274 / $0.3292 | Buy Now | ||
Master Electronics | Aluminum Electrolytic - Radial - 33uF - 20% - 160VDC - 10mm dia x 16mm - -40 to 125°C RoHS: Compliant |
1200 In Stock |
|
$0.2274 / $0.3292 | Buy Now |
CAD Models for 160LEX33MEFC10X16 by Rubycon Corporation
Part Data Attributes for 160LEX33MEFC10X16 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.3112 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
158 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 160LEX33MEFC10X16
This table gives cross-reference parts and alternative options found for 160LEX33MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160LEX33MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160LEX33MEFCT810X16 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 160LEX33MEFC10X16 vs 160LEX33MEFCT810X16 |