-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 10UF 20% 160V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0300
|
Newark | Aluminium Electrolytic Capacitor, Lle Series, 10 - F, - 20%, 160 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 160LLE10MEFC8X9 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.4500 | Buy Now |
DISTI #
1189-1079-ND
|
DigiKey | CAP ALUM 10UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3013 In Stock |
|
$0.1041 / $0.4400 | Buy Now |
DISTI #
232-160LLE10MEFC8X9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2647 |
|
$0.1180 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 160VDC - 8mm dia x 9mm - -40 to 105°C RoHS: Compliant |
5469 In Stock |
|
$0.0990 / $0.3170 | Buy Now |
DISTI #
160LLE10MEFC8X9
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 160 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 160LLE10MEFC8X9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 10uF - 20% - 160VDC - 8mm dia x 9mm - -40 to 105°C RoHS: Compliant |
5469 In Stock |
|
$0.0990 / $0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160LLE10MEFC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160LLE10MEFC8X9
Rubycon Corporation
CAP ALUM 10UF 20% 160V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.164 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 160LLE10MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160LLE10MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160LLE10MEFCCC8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160LLE10MEFC8X9 vs 160LLE10MEFCCC8X9 |
160LLE10MEFCKC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160LLE10MEFC8X9 vs 160LLE10MEFCKC8X9 |
NRB-XL100M160V8X9TBSTF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 160LLE10MEFC8X9 vs NRB-XL100M160V8X9TBSTF |
160LLE10MEFCFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160LLE10MEFC8X9 vs 160LLE10MEFCFA8X9 |
160LLE10MEFCT78X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 160LLE10MEFC8X9 vs 160LLE10MEFCT78X9 |
160LLE10MEFCTA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 160LLE10MEFC8X9 vs 160LLE10MEFCTA8X9 |