Part Details for 160NC by Eaton Bussmann
Overview of 160NC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7497
|
Newark | 160A Dc Traction Fuse |Eaton Bussmann 160NC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,232.7200 / $1,508.4600 | Buy Now |
DISTI #
160NC-ND
|
DigiKey | FUSE 160A 690V AC TYPE T BRITISH Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,539.8200 | Buy Now |
DISTI #
71338551
|
RS | 160A DC TRACTION FUSE DCR3316 | Bussmann by Eaton 160NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,495.9000 / $1,574.6300 | RFQ |
DISTI #
000000000002483720
|
Sager | Specialty Fuses 160A DC TRACTION Min Qty: 1 | 0 |
|
$1,121.9300 / $1,158.1200 | Buy Now |