Part Details for 160NH1GL by Altech Corporation
Overview of 160NH1GL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160NH1GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2132
|
Newark | Fuse, nh1,gl [3] |Altech 160NH1GL Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $23.9300 | Buy Now |
DISTI #
160NH1GL-ND
|
DigiKey | FUSE SQUARE 160A 500VAC RECT Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6067 | Buy Now |
DISTI #
845-160NH1GL
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gL [3] | 0 |
|
$20.2500 / $22.7800 | Order Now |
DISTI #
71223475
|
RS | Fuse, NH1, gL, 160A, 500V | Altech Corp 160NH1GL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8900 / $23.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks | 0 |
|
$14.4600 | Buy Now |
|
Onlinecomponents.com | Fuse NH 160A 500V Holder Pin 65 X 29 X 42mm RoHS: Compliant | 0 |
|
$14.8000 / $19.5900 | Buy Now |
DISTI #
10111118
|
TestEquity LLC | Altech 160NH1GL Fuse, NH1, gL [3] 160A, 500V | 0 |
|
$21.4000 | Buy Now |
Part Details for 160NH1GL
160NH1GL CAD Models
160NH1GL Part Data Attributes
|
160NH1GL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
160NH1GL
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Breadth | 29 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 160 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |