Part Details for 160PX470MEFC18X40 by Rubycon Corporation
Overview of 160PX470MEFC18X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 160PX470MEFC18X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160PX470MEFC18X40-ND
|
DigiKey | CAP ALUM 470UF 20% 160V RADIAL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6829 | Buy Now |
DISTI #
232-160PX470MEFC18X4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4300 / $3.4700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 160VDC - 18mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2800 / $4.1000 | Buy Now |
Part Details for 160PX470MEFC18X40
160PX470MEFC18X40 CAD Models
160PX470MEFC18X40 Part Data Attributes:
|
160PX470MEFC18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160PX470MEFC18X40
Rubycon Corporation
CAP ALUM 470UF 20% 160V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 855 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 160PX470MEFC18X40
This table gives cross-reference parts and alternative options found for 160PX470MEFC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160PX470MEFC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160PX470MEFCCA18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160PX470MEFC18X40 vs 160PX470MEFCCA18X40 |
160PX470MEFCCE18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160PX470MEFC18X40 vs 160PX470MEFCCE18X40 |
NRWP471M160V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF | NIC Components Corp | 160PX470MEFC18X40 vs NRWP471M160V18X40F |
RD2C477M18040DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 160PX470MEFC18X40 vs RD2C477M18040DR |
RD2C477M18040JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 160PX470MEFC18X40 vs RD2C477M18040JL |
RD2C477M18040QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 160PX470MEFC18X40 vs RD2C477M18040QR |
RD2C477M18040DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 160PX470MEFC18X40 vs RD2C477M18040DL |
RD2C477M18040MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 160PX470MEFC18X40 vs RD2C477M18040MR |
NRWP471M160V18X40YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 160PX470MEFC18X40 vs NRWP471M160V18X40YF |
160PX470MEFCCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160PX470MEFC18X40 vs 160PX470MEFCCC18X40 |