-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 120UF 20% 160V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4846
|
Newark | Aluminium Electrolytic Capacitor, Txw Series, 120 - F, - 20%, 160 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 160TXW120MEFC10X30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.9400 | Buy Now |
DISTI #
160TXW120MEFC10X30
|
Avnet Abacus | Cap Aluminum 120uF 160V 20% (10 X 30mm) Radial Aluminum Cylindrical Can 5mm 540mA 12000 hr 105�C Bulk (Alt: 160TXW120MEFC10X30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
2346301
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8052 / $2.0018 | Buy Now |
DISTI #
2346301
|
Farnell | CAP, 120F, 160V, 20% RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.7504 / $1.4432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160TXW120MEFC10X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160TXW120MEFC10X30
Rubycon Corporation
CAP ALUM 120UF 20% 160V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 756 mA | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for 160TXW120MEFC10X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160TXW120MEFC10X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160TXW120MEFCCA10X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160TXW120MEFC10X30 vs 160TXW120MEFCCA10X30 |
160TXW120MEFCCC10X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160TXW120MEFC10X30 vs 160TXW120MEFCCC10X30 |
160TXW120MEFCKC10X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160TXW120MEFC10X30 vs 160TXW120MEFCKC10X30 |
160TXW120MEFCCE10X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 160TXW120MEFC10X30 vs 160TXW120MEFCCE10X30 |