Part Details for 160USC1500MEFCSN25X50 by Rubycon Corporation
Overview of 160USC1500MEFCSN25X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160USC1500MEFCSN25X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160USC1500MEFCSN25X50-ND
|
DigiKey | CAP ALUM 1500UF 20% 160V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$3.6366 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1500uF - 20% - 160VDC - 25mm dia x 50mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.6500 / $13.9700 | Buy Now |
Part Details for 160USC1500MEFCSN25X50
160USC1500MEFCSN25X50 CAD Models
160USC1500MEFCSN25X50 Part Data Attributes
|
160USC1500MEFCSN25X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160USC1500MEFCSN25X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46969 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3960 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160USC1500MEFCSN25X50
This table gives cross-reference parts and alternative options found for 160USC1500MEFCSN25X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USC1500MEFCSN25X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160USC1500MOOESN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 160USC1500MEFCSN25X50 vs 160USC1500MOOESN25X50 |
ECEC2CP152CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 160USC1500MEFCSN25X50 vs ECEC2CP152CX |
LA5-160V152MS37# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | 160USC1500MEFCSN25X50 vs LA5-160V152MS37# |
380LX152M160J052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 160USC1500MEFCSN25X50 vs 380LX152M160J052D |
LLS2C152MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 160USC1500MEFCSN25X50 vs LLS2C152MEKA |
380LX152M160J052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 160USC1500MEFCSN25X50 vs 380LX152M160J052 |
380LX152M160J052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 160USC1500MEFCSN25X50 vs 380LX152M160J052A |
ECOS2CP152CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 160USC1500MEFCSN25X50 vs ECOS2CP152CX |
LLS2C152MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 160USC1500MEFCSN25X50 vs LLS2C152MELA |
160USC1500MSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 160USC1500MEFCSN25X50 vs 160USC1500MSN25X50 |