Part Details for 160USC820MEFCSN22X40 by Rubycon Corporation
Overview of 160USC820MEFCSN22X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160USC820MEFCSN22X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 160VDC - 22mm dia x 40mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.6300 / $8.5700 | Buy Now |
Part Details for 160USC820MEFCSN22X40
160USC820MEFCSN22X40 CAD Models
160USC820MEFCSN22X40 Part Data Attributes
|
160USC820MEFCSN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160USC820MEFCSN22X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08665 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2680 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160USC820MEFCSN22X40
This table gives cross-reference parts and alternative options found for 160USC820MEFCSN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USC820MEFCSN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX821M160H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | 160USC820MEFCSN22X40 vs 380LX821M160H042AD |
380LX821M160H042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | 160USC820MEFCSN22X40 vs 380LX821M160H042D |
LS-821M2C-A2240 | CAP,AL2O3,820UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 160USC820MEFCSN22X40 vs LS-821M2C-A2240 |
LLS2C821MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 160USC820MEFCSN22X40 vs LLS2C821MEKZ |
LS-821M2CL3A2240 | CAP,AL2O3,820UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 160USC820MEFCSN22X40 vs LS-821M2CL3A2240 |
NRLR821M160V22X40SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 160USC820MEFCSN22X40 vs NRLR821M160V22X40SF |
160USC820MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 160USC820MEFCSN22X40 vs 160USC820MSN22X40 |
LLS2C821MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 160USC820MEFCSN22X40 vs LLS2C821MERZGA |
LS-821M2CG2A2240 | CAP,AL2O3,820UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 160USC820MEFCSN22X40 vs LS-821M2CG2A2240 |
LS821M2C-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Xicon Passive Components | 160USC820MEFCSN22X40 vs LS821M2C-2240 |