Part Details for 160USG820MEFCSN25X30 by Rubycon Corporation
Overview of 160USG820MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160USG820MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-SG820MEFCSN25X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.4700 / $4.8400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 160VDC - 25mm dia x 30mm - -40 to 85°C RoHS: Compliant | 0 |
|
$2.0500 / $10.7900 | Buy Now |
Part Details for 160USG820MEFCSN25X30
160USG820MEFCSN25X30 CAD Models
160USG820MEFCSN25X30 Part Data Attributes
|
160USG820MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160USG820MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08665 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160USG820MEFCSN25X30
This table gives cross-reference parts and alternative options found for 160USG820MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160USG820MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS2C821MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 160USG820MEFCSN25X30 vs LLS2C821MEKA |
LS-821M2CH2A2530 | CAP,AL2O3,820UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 160USG820MEFCSN25X30 vs LS-821M2CH2A2530 |
LS821M2C-2530(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Xicon Passive Components | 160USG820MEFCSN25X30 vs LS821M2C-2530(A) |
LS-821M2CL3A2530 | CAP,AL2O3,820UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 160USG820MEFCSN25X30 vs LS-821M2CL3A2530 |
NRLR821M160V25X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 160USG820MEFCSN25X30 vs NRLR821M160V25X30SF |
LLS2C821MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 160USG820MEFCSN25X30 vs LLS2C821MERAGA |
160USG820MSN25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 160USG820MEFCSN25X30 vs 160USG820MSN25X30 |
160USG820MOOESN25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 160USG820MEFCSN25X30 vs 160USG820MOOESN25X30 |
TYSV2C827J30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF | TE Connectivity | 160USG820MEFCSN25X30 vs TYSV2C827J30ML |
LS-821M2CG2A2530 | CAP,AL2O3,820UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 160USG820MEFCSN25X30 vs LS-821M2CG2A2530 |