Part Details for 160VXR1200MEFCSN30X40 by Rubycon Corporation
Overview of 160VXR1200MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160VXR1200MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 160VDC - 30mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.7600 / $14.5300 | Buy Now |
Part Details for 160VXR1200MEFCSN30X40
160VXR1200MEFCSN30X40 CAD Models
160VXR1200MEFCSN30X40 Part Data Attributes
|
160VXR1200MEFCSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160VXR1200MEFCSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.31453 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160VXR1200MEFCSN30X40
This table gives cross-reference parts and alternative options found for 160VXR1200MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160VXR1200MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8122MBM3040LHN2110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1200MEFCSN30X40 vs 8122MBM3040LHN2110 |
LSG122M2C--A3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Lelon Electronics Corp | 160VXR1200MEFCSN30X40 vs LSG122M2C--A3040 |
2122MBM3040LHN4110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1200MEFCSN30X40 vs 2122MBM3040LHN4110 |
8122MBM3040LHN1110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1200MEFCSN30X40 vs 8122MBM3040LHN1110 |
LG160M1200BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 160VXR1200MEFCSN30X40 vs LG160M1200BPF-3040 |
8122MBM3040LHN3110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1200MEFCSN30X40 vs 8122MBM3040LHN3110 |
2122MBM3040LHN2110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1200MEFCSN30X40 vs 2122MBM3040LHN2110 |
LV160M1200BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 160VXR1200MEFCSN30X40 vs LV160M1200BP3-3040 |
1122MBM3040LHN9110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1200MEFCSN30X40 vs 1122MBM3040LHN9110 |
2122MBM3040LHN5110 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1200MEFCSN30X40 vs 2122MBM3040LHN5110 |