Part Details for 160VXR1200MEFCSN35X35 by Rubycon Corporation
Overview of 160VXR1200MEFCSN35X35 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160VXR1200MEFCSN35X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 160VDC - 35mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.0600 / $16.1300 | Buy Now |
Part Details for 160VXR1200MEFCSN35X35
160VXR1200MEFCSN35X35 CAD Models
160VXR1200MEFCSN35X35 Part Data Attributes
|
160VXR1200MEFCSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160VXR1200MEFCSN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.31453 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160VXR1200MEFCSN35X35
This table gives cross-reference parts and alternative options found for 160VXR1200MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160VXR1200MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD128M160AT3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 160VXR1200MEFCSN35X35 vs ELD128M160AT3AV |
ELX128M160AT3AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 160VXR1200MEFCSN35X35 vs ELX128M160AT3AV |
LV160M1200BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | 160VXR1200MEFCSN35X35 vs LV160M1200BP343535 |
LC160M1200BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | 160VXR1200MEFCSN35X35 vs LC160M1200BP543535 |
LC160M1200BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | 160VXR1200MEFCSN35X35 vs LC160M1200BP343535 |
LV160M1200BP4-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | 160VXR1200MEFCSN35X35 vs LV160M1200BP4-3535 |
LC160M1200BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | 160VXR1200MEFCSN35X35 vs LC160M1200BPF-3535 |
LC160M1200BP4-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | 160VXR1200MEFCSN35X35 vs LC160M1200BP4-3535 |
LC160M1200BP3-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | 160VXR1200MEFCSN35X35 vs LC160M1200BP3-3535 |
LC160M1200BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | 160VXR1200MEFCSN35X35 vs LC160M1200BP443535 |