There are no models available for this part yet.
Overview of 160VXR1800MEFCSN30X50 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 160VXR1800MEFCSN30X50 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 160VDC - 30mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.6600 / $7.6100 | Buy Now |
CAD Models for 160VXR1800MEFCSN30X50 by Rubycon Corporation
Part Data Attributes for 160VXR1800MEFCSN30X50 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.60997 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 160VXR1800MEFCSN30X50
This table gives cross-reference parts and alternative options found for 160VXR1800MEFCSN30X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160VXR1800MEFCSN30X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1182MBM3050LHN0110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1800MEFCSN30X50 vs 1182MBM3050LHN0110 |
EKMH161VSN182MR50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 160VXR1800MEFCSN30X50 vs EKMH161VSN182MR50T |
188LMB160M2DH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 160VXR1800MEFCSN30X50 vs 188LMB160M2DH |
2182MBM3050LHN3110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1800MEFCSN30X50 vs 2182MBM3050LHN3110 |
LG160M1800BPF43050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 160VXR1800MEFCSN30X50 vs LG160M1800BPF43050 |
1182MBM3050LHN5110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1800MEFCSN30X50 vs 1182MBM3050LHN5110 |
LG160M1800BP343050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 160VXR1800MEFCSN30X50 vs LG160M1800BP343050 |
8182MBM3050LHN1110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1800MEFCSN30X50 vs 8182MBM3050LHN1110 |
LG160M1800BP4-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 160VXR1800MEFCSN30X50 vs LG160M1800BP4-3050 |
1182MBM3050LHN4110 | CAP,AL2O3,1.8MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR1800MEFCSN30X50 vs 1182MBM3050LHN4110 |