Part Details for 160VXR2200MEFCSN35X45 by Rubycon Corporation
Overview of 160VXR2200MEFCSN35X45 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160VXR2200MEFCSN35X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 160VDC - 35mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$4.5900 / $6.9800 | Buy Now |
Part Details for 160VXR2200MEFCSN35X45
160VXR2200MEFCSN35X45 CAD Models
160VXR2200MEFCSN35X45 Part Data Attributes
|
160VXR2200MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160VXR2200MEFCSN35X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77989 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160VXR2200MEFCSN35X45
This table gives cross-reference parts and alternative options found for 160VXR2200MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160VXR2200MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM161VNN222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160VXR2200MEFCSN35X45 vs EKMM161VNN222MA45S |
2222MBM3545LHN1110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR2200MEFCSN35X45 vs 2222MBM3545LHN1110 |
SLP222M160H4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 160VXR2200MEFCSN35X45 vs SLP222M160H4P3 |
EKMM161VRD222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160VXR2200MEFCSN35X45 vs EKMM161VRD222MA45S |
SLS228M160S1A5T45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | 160VXR2200MEFCSN35X45 vs SLS228M160S1A5T45K |
2222MBM3545LHN4110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR2200MEFCSN35X45 vs 2222MBM3545LHN4110 |
1222MBM3545LHN9110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR2200MEFCSN35X45 vs 1222MBM3545LHN9110 |
ELXQ161VRD222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 160VXR2200MEFCSN35X45 vs ELXQ161VRD222MA45S |
8222MBM3545LHN0110 | CAP,AL2O3,2.2MF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR2200MEFCSN35X45 vs 8222MBM3545LHN0110 |
160MXC2200MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 160VXR2200MEFCSN35X45 vs 160MXC2200MSN35X45 |