There are no models available for this part yet.
Overview of 160VXR390MEFCSN22X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 160VXR390MEFCSN22X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 160VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3000 / $6.8400 | Buy Now |
CAD Models for 160VXR390MEFCSN22X30 by Rubycon Corporation
Part Data Attributes for 160VXR390MEFCSN22X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.7494 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 160VXR390MEFCSN22X30
This table gives cross-reference parts and alternative options found for 160VXR390MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160VXR390MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2391MBM2230LHN4110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR390MEFCSN22X30 vs 2391MBM2230LHN4110 |
HP397M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | 160VXR390MEFCSN22X30 vs HP397M2C |
ELG397M160AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 160VXR390MEFCSN22X30 vs ELG397M160AQ2AA |
2391MBM2230LHN5110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR390MEFCSN22X30 vs 2391MBM2230LHN5110 |
LG160M0390BP542230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 160VXR390MEFCSN22X30 vs LG160M0390BP542230 |
SLP391M160A3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 160VXR390MEFCSN22X30 vs SLP391M160A3P3A |
8391MBM2230LHN5110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR390MEFCSN22X30 vs 8391MBM2230LHN5110 |
ELXM161VSN391MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 160VXR390MEFCSN22X30 vs ELXM161VSN391MP30S |
1391MBM2230LHN0110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR390MEFCSN22X30 vs 1391MBM2230LHN0110 |
2391MBM2230LHN1110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 160VXR390MEFCSN22X30 vs 2391MBM2230LHN1110 |