Part Details for 160VXR820MEFCSN22X50 by Rubycon Corporation
Overview of 160VXR820MEFCSN22X50 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160VXR820MEFCSN22X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 160VDC - 22mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.9900 / $10.4600 | Buy Now |
Part Details for 160VXR820MEFCSN22X50
160VXR820MEFCSN22X50 CAD Models
160VXR820MEFCSN22X50 Part Data Attributes
|
160VXR820MEFCSN22X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160VXR820MEFCSN22X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08665 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 160VXR820MEFCSN22X50
This table gives cross-reference parts and alternative options found for 160VXR820MEFCSN22X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160VXR820MEFCSN22X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV160M0820BPF-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LV160M0820BPF-2250 |
LV160M0820BP5-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LV160M0820BP5-2250 |
LG160M0820BP542250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LG160M0820BP542250 |
LV160M0820BP3-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LV160M0820BP3-2250 |
LC160M0820BPF-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LC160M0820BPF-2250 |
LC160M0820BPF42250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LC160M0820BPF42250 |
LG160M0820BP442250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LG160M0820BP442250 |
LV160M0820BPF42250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LV160M0820BPF42250 |
LC160M0820BP442250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LC160M0820BP442250 |
LG160M0820BPF42250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | 160VXR820MEFCSN22X50 vs LG160M0820BPF42250 |