Part Details for 160W-POWER-ADAPTER by StarTech
Overview of 160W-POWER-ADAPTER by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for 160W-POWER-ADAPTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM1666
|
Newark | Ac-Dc Power Supply, 24V, 6.6A Rohs Compliant: Yes |Startech 160W-POWER-ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4200 | Buy Now |
DISTI #
74978583
|
RS | DC Power Adapter, 160W 24V/6.6A Power Supply for USB Hubs w/2 Pin Terminal Bloc | StarTech.com 160W-POWER-ADAPTER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$123.1000 / $138.3200 | RFQ |
|
NAC | UNIVERSAL AC/DC POWER ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$109.6900 | Buy Now |
|
Neutron USA | DC Power Adapter 24V 6.6A | 17 |
|
$129.9900 | Buy Now |