Part Details for 160WXA68MEFC18X16 by Rubycon Corporation
Overview of 160WXA68MEFC18X16 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160WXA68MEFC18X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-160WXA68MEFC18X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4770 / $1.4600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 160VDC - 18mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4270 / $1.3660 | Buy Now |
Part Details for 160WXA68MEFC18X16
160WXA68MEFC18X16 CAD Models
160WXA68MEFC18X16 Part Data Attributes
|
160WXA68MEFC18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
160WXA68MEFC18X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5352 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 160WXA68MEFC18X16
This table gives cross-reference parts and alternative options found for 160WXA68MEFC18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160WXA68MEFC18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160WXA68MEFCCC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68MEFCCC18X16 |
160WXA68MRK18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68MRK18X16 |
160WXA68M18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68M18X16 |
NRE-HS680M160V18X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 160WXA68MEFC18X16 vs NRE-HS680M160V18X16F1F |
160WXA68MEFCKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68MEFCKC18X16 |
160WXA68MEFCRX18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68MEFCRX18X16 |
160WXA68MCA18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68MCA18X16 |
160WXA68MEFCRK18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68MEFCRK18X16 |
160WXA68MSG18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68MSG18X16 |
160WXA68MEFCSG18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 160WXA68MEFC18X16 vs 160WXA68MEFCSG18X16 |