Part Details for 160YK220MEFC16X31.5 by Rubycon Corporation
Overview of 160YK220MEFC16X31.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160YK220MEFC16X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160YK220MEFC16X31.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220uF, 160V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 160YK220MEFC16X31.5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |