Part Details for 161-66200 by HellermannTyton
Overview of 161-66200 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-66200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5173
|
Newark | Spiral Wrap, Pe/Ss, 20Mm, Blue, External Diameter - Imperial:0.813", External Diameter - Metric:20Mm, Wrap Material:Pe (Polypropylene), Stainless Steel, Wrap Color:Blue, Reel Length (Imperial):82Ft, Reel Length (Metric):25M Rohs Compliant: Yes |Hellermanntyton 161-66200 Min Qty: 1 Package Multiple: 82 Date Code: 0 Container: SPOOL | 2 |
|
$175.0000 | Buy Now |
DISTI #
1436-161-66200-ND
|
DigiKey | SLIT WRAP 0.81" X 82' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$600.5600 | Buy Now |
DISTI #
329-161-66200
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Helawrap Metal-Content, HWPPMC21, .83" Dia, PP/SS, Blue, 82 ft/roll RoHS: Compliant | 0 |
|
$600.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$573.3700 / $606.8700 | Buy Now | |
DISTI #
000000000006270007
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Helawrap Metal-Content, HWPPMC21, .83 Dia, PP/SS, Blue, 82 ft/roll | 0 |
|
Buy Now |
Part Details for 161-66200
161-66200 CAD Models
161-66200 Part Data Attributes:
|
161-66200
HellermannTyton
Buy Now
|
Compare Parts:
161-66200
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |