Part Details for 161-66300 by HellermannTyton
Overview of 161-66300 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161-66300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5174
|
Newark | Spiral Wrap, Pe/Ss, 25Mm, Blue, External Diameter - Imperial:1", External Diameter - Metric:25Mm, Wrap Material:Pe (Polypropylene), Stainless Steel, Wrap Color:Blue, Reel Length (Imperial):82Ft, Reel Length (Metric):25M Rohs Compliant: Yes |Hellermanntyton 161-66300 Min Qty: 1 Package Multiple: 82 Date Code: 0 Container: SPOOL | 1 |
|
$205.0000 | Buy Now |
DISTI #
1436-161-66300-ND
|
DigiKey | SLIT WRAP 1" X 82' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$703.5100 | Buy Now |
DISTI #
329-161-66300
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Helawrap Metal-Content, HWPPMC27, 1.06" Dia, PP/SS, Blue, 82 ft/roll RoHS: Compliant | 0 |
|
$632.3700 / $703.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$671.6600 / $710.9100 | Buy Now | |
DISTI #
66408394
|
Verical | Metal-Content Cable Cover Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$286.7133 | Buy Now |
DISTI #
000000000006270008
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Helawrap Metal-Content, HWPPMC27, 1.06 Dia, PP/SS, Blue, 82 ft/roll | 0 |
|
Buy Now |
Part Details for 161-66300
161-66300 CAD Models
161-66300 Part Data Attributes:
|
161-66300
HellermannTyton
Buy Now
|
Compare Parts:
161-66300
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |