Part Details for 161-6900-EX by Kobiconn
Overview of 161-6900-EX by Kobiconn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6900IS5#TRMPBF | Analog Devices | L Pwr, 1kHz to 20MHz Res Set S | |
5962-9169003MXA | Analog Devices | IC, MONO 12-BIT ADC IC | |
5962-9169003M3A | Analog Devices | IC, 12-BIT ADC |
Price & Stock for 161-6900-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-6900-EX
|
Mouser Electronics | Phone Connectors 2.5MM 4 COND PNL MT RoHS: Compliant | 1071 |
|
$1.4300 / $2.8900 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | 100 |
|
$1.4000 / $2.8000 | Buy Now |
Part Details for 161-6900-EX
161-6900-EX CAD Models
161-6900-EX Part Data Attributes
|
161-6900-EX
Kobiconn
Buy Now
|
Compare Parts:
161-6900-EX
Kobiconn
|
Samacsys Manufacturer | Kobiconn |