Part Details for 161-7400 by Kobiconn
Overview of 161-7400 by Kobiconn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 161-7400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | 24 |
|
$23.7420 / $26.3800 | Buy Now |
Part Details for 161-7400
161-7400 CAD Models
161-7400 Part Data Attributes
|
161-7400
Kobiconn
Buy Now
Datasheet
|
Compare Parts:
161-7400
Kobiconn
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOBICONN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |