Part Details for 1610-H2-25A by E-T-A
Overview of 1610-H2-25A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1610-H2-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1610-H2-25A-ND
|
DigiKey | CIR BRKR THRM 25A Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6356 | Buy Now |
DISTI #
457-1610-H2-25A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri RoHS: Compliant | 83 |
|
$6.0200 / $10.3700 | Buy Now |
DISTI #
71493119
|
RS | Circuit Breaker Thermal Automotive Mini Reset and Manual Release 1P 12VDC 25A | E-T-A Circuit Protection and Control 1610-H2-25A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$5.0300 / $8.1800 | Buy Now |
DISTI #
000000000004973832
|
Sager | Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critica Min Qty: 50 | 0 |
|
$5.4800 / $7.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$5.0300 / $8.1800 | Buy Now |
Part Details for 1610-H2-25A
1610-H2-25A CAD Models
1610-H2-25A Part Data Attributes:
|
1610-H2-25A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1610-H2-25A
E-T-A
CIR BRKR THRM 25A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 6 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 20 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | INLINE/HOLDER | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |