Part Details for 1610-H2-5A by E-T-A
Overview of 1610-H2-5A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1610-H2-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1610-H2-5A-ND
|
DigiKey | CIRCUIT BREAKER THRM 5A 32VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1540 / $10.6900 | Buy Now |
DISTI #
457-1610-H2-5A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri RoHS: Compliant | 57 |
|
$5.1500 / $10.5200 | Buy Now |
DISTI #
70574541
|
RS | Circuit Breaker Thermal Automotive Mini Reset and Manual Release 1P 12VDC 5A | E-T-A Circuit Protection and Control 1610-H2-5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5900 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal Automotive 1Pole 5A 32VDC RoHS: Compliant |
300 On Order |
|
$5.3200 / $14.8800 | Buy Now |
DISTI #
000000000003899021
|
Sager | Circuit Breakers Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critica Min Qty: 50 | 0 |
|
$5.4800 / $7.5600 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Automotive 1Pole 5A 32VDC RoHS: Compliant |
300 On Order |
|
$5.3200 / $14.8800 | Buy Now |
Part Details for 1610-H2-5A
1610-H2-5A CAD Models
1610-H2-5A Part Data Attributes:
|
1610-H2-5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1610-H2-5A
E-T-A
CIRCUIT BREAKER THRM 5A 32VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 6 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 20 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | INLINE/HOLDER | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |