Part Details for 1610S by Molex
Overview of 1610S by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1610S125F2-DB | Renesas Electronics Corporation | ADC1610S125F2 demo board, LVDS/DDR digital output | |
ADC1610S125HN-C1 | Renesas Electronics Corporation | Single 16-bit ADC 125 Msps CMOS or LVDS DDR digital outputs | |
ADC1610S125HN-C18 | Renesas Electronics Corporation | Single 16-bit ADC 125 Msps CMOS or LVDS DDR digital outputs |
Price & Stock for 1610S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7204
|
Newark | 1610 W/Switch |Molex 1610S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,201.2100 / $1,295.4200 | Buy Now |
DISTI #
2266-1610S-ND
|
DigiKey | Hearing & Vision Aids SPOTLIGHT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,182.7400 / $1,232.0200 | Buy Now |
DISTI #
10209268
|
TestEquity LLC | Molex 1610S SPOTLIGHT 30W 12VAC W/SWITCH | 2 |
|
$1,232.3200 | Buy Now |