Part Details for 1611318-8 by TE Connectivity
Overview of 1611318-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1611318-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611318-8
|
Avnet Americas | C302U10=30A 2P 24V MARS#60030 - Bulk (Alt: 1611318-8) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 1611318-8
1611318-8 CAD Models
1611318-8 Part Data Attributes
|
1611318-8
TE Connectivity
Buy Now
|
Compare Parts:
1611318-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |