Part Details for 1611980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1611980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1611980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7675
|
Newark | Stvs3Ss Rohs Compliant: Yes |Weidmuller 1611980000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $6.2500 | Buy Now |
DISTI #
281-4567-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
8 In Stock |
|
$6.9500 | Buy Now |
DISTI #
1611980000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 7mm Screw RA Panel Mount 25A Box - Bag (Alt: 1611980000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block M 3 POS 7mm Screw RA Cable Mount 25A Box RoHS: Compliant |
90 In Stock |
|
$2.9700 / $4.3400 | Buy Now |
DISTI #
1611980000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 7mm Screw RA Panel Mount 25A Box - Bag (Alt: 1611980000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
1611980000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 7mm Screw RA Panel Mount 25A Box (Alt: 1611980000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block M 3 POS 7mm Screw RA Cable Mount 25A Box RoHS: Compliant |
90 In Stock |
|
$2.9700 / $4.3400 | Buy Now |