Part Details for 1612190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1612190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1612190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7683
|
Newark | Pluggable Terminal Block, 10 Contact, 22-12Awg, Pitch Spacing:7Mm, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1612190000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $14.3600 | Buy Now |
DISTI #
1612190000
|
Avnet Americas | Conn Terminal Block SKT 10 POS 7mm Screw RA Panel Mount 25A Box - Bulk (Alt: 1612190000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1612190000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 7mm Screw RA Panel Mount 25A Box (Alt: 1612190000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |