-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 3 Contact(s), Right Angle, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111020CT-ND
|
DigiKey | CONN RCPT 3POS 2.00MM R/A SLDR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19877 In Stock |
|
$0.8807 / $1.1100 | Buy Now |
DISTI #
1612901-1
|
Avnet Americas | Conn Battery RCP 3 POS 2mm Solder ST SMD 3 Terminal 1 Port T/R - Tape and Reel (Alt: 1612901-1) RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$0.8878 / $0.9723 | Buy Now |
DISTI #
05W3647
|
Avnet Americas | Conn Battery RCP 3 POS 2mm Solder ST SMD 3 Terminal 1 Port T/R - Bulk (Alt: 05W3647) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1938 Partner Stock |
|
$1.3500 / $1.8100 | Buy Now |
DISTI #
571-1612901-1
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs BATTERY BLOCK CONN. REC ASSY 3 RoHS: Compliant | 6221 |
|
$1.0100 / $1.9100 | Buy Now |
DISTI #
73774245
|
RS | BATTERY BLOCK CONN. REC ASSY 3, DC Jack Connectors | TE Connectivity 1612901-1 Min Qty: 5100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 | RFQ |
|
Future Electronics | 3 Position 2 mm Straight Socket/Receptacle Push-Pull Blade Type Connector RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 8500 Container: Reel | 0Reel |
|
$0.8300 | Buy Now |
DISTI #
AMP1612901-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0361 | Buy Now | |
|
Onlinecomponents.com | Battery Connector 3 Cells Thermoplastic T/R RoHS: Compliant |
9404 In Stock |
|
$0.7350 / $0.8220 | Buy Now |
DISTI #
1612901-1
|
TTI | Cylindrical Battery Contacts, Clips, Holders & Springs BATTERY BLOCK CONN. REC ASSY 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8500 Package Multiple: 1700 Container: Reel | Americas - 0 |
|
$0.8500 / $0.8700 | Buy Now |
DISTI #
1612901-1
|
Avnet Americas | Conn Battery RCP 3 POS 2mm Solder ST SMD 3 Terminal 1 Port T/R - Tape and Reel (Alt: 1612901-1) RoHS: Compliant Min Qty: 8500 Package Multiple: 8500 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$0.8878 / $0.9723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1612901-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1612901-1
TE Connectivity
PCB Connector, 3 Contact(s), Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |