Part Details for 1613325 by Phoenix Contact
Overview of 1613325 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9636
|
Newark | Circular Connector, Pluscon Series, Plug, 17, Socket, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1613325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7800 / $19.8100 | Buy Now |
DISTI #
277-13565-ND
|
DigiKey | CONN PLG HSG FMALE 17POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$27.8328 / $34.5500 | Buy Now |
DISTI #
651-1613325
|
Mouser Electronics | Circular Metric Connectors ST-17S1N8A8K04S RoHS: Compliant | 59 |
|
$27.1500 / $34.5400 | Buy Now |
|
Onlinecomponents.com | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm | 0 |
|
$28.8600 / $36.6000 | Buy Now |
DISTI #
000000000004967368
|
Sager | Circular Metric Connectors ST-17S1N8A8K04S Min Qty: 1 | 0 |
|
$34.9900 / $40.8200 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 4000 |
|
RFQ | |
DISTI #
2448143
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 17POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.4897 / $36.2469 | Buy Now |
DISTI #
2448143
|
Farnell | CIRCULAR CONNECTOR, PLUG, 17POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$23.1278 / $25.7003 | Buy Now |
|
Master Electronics | Cable connector - straight - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm | 0 |
|
$28.8600 / $36.6000 | Buy Now |
Part Details for 1613325
1613325 CAD Models
1613325 Part Data Attributes
|
1613325
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613325
Phoenix Contact
CONN PLG HSG FMALE 17POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |