Part Details for 1613517 by Phoenix Contact
Overview of 1613517 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1613517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613517-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$63.1534 / $77.9700 | Buy Now |
DISTI #
651-1613517
|
Mouser Electronics | Circular Metric Connectors SM-5EPWN8AWT00 RoHS: Compliant | 5 |
|
$63.1500 / $79.5500 | Buy Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø4,2 - shielded: yes - flange dimensions: 40 mm x 40 mm RoHS: Compliant | 0 |
|
$64.0400 / $82.5800 | Buy Now |
DISTI #
000000000002648021
|
Sager | Circular Metric Connectors SM-5EPWN8AWT00 Min Qty: 1 | 0 |
|
$78.9600 / $88.4300 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 950 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø4,2 - shielded: yes - flange dimensions: 40 mm x 40 mm RoHS: Compliant | 0 |
|
$64.0400 / $82.5800 | Buy Now |
Part Details for 1613517
1613517 CAD Models
1613517 Part Data Attributes:
|
1613517
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613517
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |