Part Details for 1613524 by Phoenix Contact
Overview of 1613524 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1613524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613524-ND
|
DigiKey | CONN PLUG HSG FMALE 6POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.3400 | Buy Now |
DISTI #
651-1613524
|
Mouser Electronics | Circular Metric Connectors SM-5ES1N8AY000S RoHS: Compliant | 0 |
|
$203.3300 / $203.3400 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting with knurled nut - straight - SPEEDCON locking - M40 - number of positions: 2+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø4,2 - shielded: yes - flange dimensions: 40 mm x 40 mm RoHS: Compliant | 0 |
|
$172.1400 / $190.0100 | Buy Now |
DISTI #
000000000002648025
|
Sager | Circular Metric Connectors SM-5ES1N8AY000S Min Qty: 1 | 0 |
|
$205.9200 / $221.7600 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting with knurled nut | 4000 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting with knurled nut - straight - SPEEDCON locking - M40 - number of positions: 2+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø4,2 - shielded: yes - flange dimensions: 40 mm x 40 mm RoHS: Compliant | 0 |
|
$172.1400 / $190.0100 | Buy Now |
Part Details for 1613524
1613524 CAD Models
1613524 Part Data Attributes:
|
1613524
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1613524
Phoenix Contact
CONN PLUG HSG FMALE 6POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |